Cart

TCNT226M025R0200

AVX TCNT226M025R0200

image shown is a representation only

AVX

TC 22uF 25V 20% Case T 200mOhm
Supplier: AVX
Matchcode: TC22U25VTPOLY
Rutronik No.: KTA8143
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.5539 $
1,384.75 $

Prices

2,500 0.5539 $
5,000 0.4985 $
7,500 0.4893 $

Parameter

C(N)
22µ F
U(N)
25 V
Case code
T
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
55 µA
T(A)min
-55 °C
T(A)max
85 °C
EIA code
1210
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?