Cart

TCJY157M004R0045

AVX TCJY157M004R0045

image shown is a representation only

AVX

TC 150uF 4,0V 20% Case Y 45mOhm
Supplier: AVX
Matchcode: TC150U4,0VYPOLY
Rutronik No.: KTA8106
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.5332 $
533.20 $

Prices

1,000 0.5332 $
2,000 0.4799 $
3,000 0.4755 $
4,000 0.471 $
6,000 0.4621 $

Parameter

C(N)
150µ F
U(N)
4 V
Case code
Y
ESR
0.045 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
60 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?