Cart

TCJE106M050R0100

AVX TCJE106M050R0100

image shown is a representation only

AVX

TC 10uF 50V 20% Case E 100mOhm
Supplier: AVX
Matchcode: TC10U50VEPOLY
Rutronik No.: KTA7267
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
1.25 $
500.00 $

Prices

400 1.25 $
800 1.12 $
1,200 1.1117 $
1,600 1.1013 $
2,400 1.08 $

Parameter

C(N)
10µ F
U(N)
50 V
Case code
E
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
50 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?