Cart

TCJC476M010R0100

AVX TCJC476M010R0100

image shown is a representation only

AVX

TC 47uF 10V 20% Case C 100mOhm
Supplier: AVX
Matchcode: TC47U10VCPOLY
Rutronik No.: KTA7519
Unit Pack: 500
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4489 $
448.90 $

Prices

1,000 0.4489 $
1,500 0.4375 $
2,500 0.4223 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
C
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
47 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?