Cart

TCJC475M063R0200

AVX TCJC475M063R0200

image shown is a representation only

AVX

TC 4,7uF 63V 20% Case C 200mOhm
Supplier: AVX
Matchcode: TC4,7U63VCPOLY
Rutronik No.: KTA7898
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.8265 $
413.25 $

Prices

500 0.8265 $
1,000 0.7438 $
1,500 0.7369 $
2,000 0.7301 $
3,000 0.7163 $

Parameter

C(N)
4,7µ F
U(N)
63 V
Case code
C
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
29.6 µA
T(A)min
-55 °C
T(A)max
105 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?