Cart

TCJB106M016R0100

AVX TCJB106M016R0100

image shown is a representation only

AVX

TC 10uF 16V 20% Case B 100mOhm
Supplier: AVX
Matchcode: TC10U16VBPOLY
Rutronik No.: KTA7871
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
Topseller
   Please login or register for custom pricing and delivery terms.
In Stock
0.1512 $
302.40 $

Prices

2,000 0.1512 $
4,000 0.1486 $
6,000 0.1449 $
10,000 0.1398 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
B
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?