Cart

TCJA336M006R0200

AVX TCJA336M006R0200

image shown is a representation only

AVX

TC 33uF 6,3V 20% Case A 200mOhm
Supplier: AVX
Matchcode: TC33U6,3VAPOLY
Rutronik No.: KTA8103
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.143 $
286.00 $

Prices

2,000 0.143 $
4,000 0.1288 $
6,000 0.1276 $
8,000 0.1264 $
10,000 0.124 $

Parameter

C(N)
33µ F
U(N)
6.3 V
Case code
A
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
19.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
POLYMER
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?