Cart

TCJA226M006R0300

AVX TCJA226M006R0300

image shown is a representation only

AVX

TC 22uF 6,3V 20% Case A 300mOhm
Supplier: AVX
Matchcode: TC22U6,3VAPOLY
Rutronik No.: KTA7380
Unit Pack: 2000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1162 $
929.60 $

Prices

8,000 0.1162 $
10,000 0.1121 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
A
ESR
0.3 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?