Cart

TAP685M050BRW

AVX TAP685M050BRW

image shown is a representation only

AVX

TT 6,8uF 50V 20% P5
Supplier: AVX
Matchcode: TT6,8U50205,0
Rutronik No.: KTA5771
Unit Pack: 750
MOQ: 750
Packaging: REEL
On request
1.68 $
1,260.00 $

Prices

750 1.68 $
1,500 1.65 $
2,250 1.57 $
3,000 1.50 $

Parameter

C(N)
6,8µ F
U(N)
50 V
Pitch
5 mm
ESR
2 Ohm
Tolerance
20 %
Leakage current
2.7 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
7 mm
Height
12 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?