Cart

TAP685M016SCS

AVX TAP685M016SCS

image shown is a representation only

AVX

TT 6,8uF 16V 20% P2,5
Supplier: AVX
Matchcode: TT6,8U16202,5
Rutronik No.: KTA7852
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3299 $
329.90 $

Prices

1,000 0.3299 $
2,000 0.3244 $
4,000 0.3161 $

Parameter

C(N)
6,8µ F
U(N)
16 V
Pitch
2.5 mm
ESR
4 Ohm
Tolerance
20 %
Leakage current
0.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
5 mm
Height
10 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?