Cart

TAP475M050CCS

AVX TAP475M050CCS

image shown is a representation only

AVX

TT 4,7UF 50V 20% P5
Supplier: AVX
Matchcode: TT4,7U50205,0
Rutronik No.: KTA7831
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
1.05 $
1,050.00 $

Prices

1,000 1.05 $
2,000 1.03 $
4,000 1.01 $

Parameter

C(N)
4,7µ F
U(N)
50 V
Pitch
5 mm
ESR
2.5 Ohm
Tolerance
20 %
Leakage current
1.8 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
6.5 mm
Height
11.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.06
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?