Cart

TAP226K025SRW

AVX TAP226K025SRW

image shown is a representation only

AVX

TT 22uF 25V 10% P2,5
Supplier: AVX
Matchcode: TT22U25102,5
Rutronik No.: KTA5835
Unit Pack: 750
MOQ: 750
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.34 $
1,005.00 $

Prices

750 1.34 $
1,500 1.32 $
3,000 1.29 $

Parameter

C(N)
22µ F
U(N)
25 V
Pitch
2.5 mm
ESR
1.5 Ohm
Tolerance
10 %
Leakage current
4.4 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
7 mm
Height
10.5 mm
Automotive
NO
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dissip.factor
0.08
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?