Cart

TAP157K006CCS

AVX TAP157K006CCS

image shown is a representation only

AVX

TT 150UF 6,3V 10% P5
Supplier: AVX
Matchcode: TT150U6,3105,0
Rutronik No.: KTA8002
Unit Pack: 500
MOQ: 500
Packaging: BULK
On request
1.77 $
885.00 $

Prices

500 1.77 $
1,000 1.73 $
1,500 1.70 $
2,000 1.61 $

Parameter

C(N)
150µ F
U(N)
6.3 V
Pitch
5 mm
ESR
0.9 Ohm
Tolerance
10 %
Leakage current
7.6 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8.5 mm
Height
14 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
K
ESR at temp.
25 °C
Dissip.factor
0.1
Dielectric
TA2O5
Style
RADIAL
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
A
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?