Cart

TAP154M035SRW

AVX TAP154M035SRW

image shown is a representation only

AVX

TT 0,15UF 35V 20% P2,5
Supplier: AVX
Matchcode: TT0,15U35202,5
Rutronik No.: KTA1010
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
0.2511 $
753.30 $

Prices

3,000 0.2511 $
6,000 0.2468 $
9,000 0.2403 $
12,000 0.2339 $

Parameter

C(N)
0,15µ F
U(N)
35 V
Pitch
2.5 mm
ESR
21 Ohm
Tolerance
20 %
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
4.5 mm
Height
7 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
A
ESR at temp.
25 °C
Dissip.factor
0.04
Dielectric
TA2O5
Style
RADIAL
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?