Cart

TAP106M050CRS

AVX TAP106M050CRS

image shown is a representation only

AVX

TT 10uF 50V 20% P5
Supplier: AVX
Matchcode: TT10U50205,0
Rutronik No.: KTA4756
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
In Stock
1.40 $
2,800.00 $

Prices

2,000 1.40 $
4,000 1.28 $

Parameter

C(N)
10µ F
U(N)
50 V
ESR
1.6 Ohm
Tolerance
20 %
Leakage current
4 µA
T(A)min
-55 °C
T(A)max
125 °C
Width
8 mm
Height
13 mm
Automotive
NO
ESR at frequen.
100 kHz
Case code
J
ESR at temp.
25 °C
Dielectric
TA2O5
Dissip.factor
0.08
Style
RADIAL
Packaging
AMMOPACK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?