Cart

TAJY227K010RNJ

AVX TAJY227K010RNJ

image shown is a representation only

AVX

TC 220uF 10V 10% Case Y low p.
Supplier: AVX
Matchcode: TC220U10VY
Rutronik No.: KTA5786
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.7012 $
701.20 $

Prices

1,000 0.7012 $
2,000 0.6895 $
4,000 0.672 $

Parameter

C(N)
220µ F
U(N)
10 V
Case code
Y
ESR
0.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
22 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?