Cart

TAJR104K035RNJ

AVX TAJR104K035RNJ

image shown is a representation only

AVX

TC 0,10uF 35V 10% Case R low p.
Supplier: AVX
Matchcode: TC0,10U35VR
Rutronik No.: KTA8141
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.1505 $
376.25 $

Prices

2,500 0.1505 $
5,000 0.1429 $
7,500 0.1417 $
10,000 0.1404 $
12,500 0.1342 $

Parameter

C(N)
0,1µ F
U(N)
35 V
Case code
R
ESR
29 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.04
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1.2 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?