Cart

TAJD475K050UNJV

AVX TAJD475K050UNJV

image shown is a representation only

AVX

TC 4,7uF 50V 10% Case D Autom.
Supplier: AVX
Matchcode: TC4,7U50VD
Rutronik No.: KTA8206
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Soon available
0.4389 $
219.45 $

Prices

500 0.4389 $
1,000 0.395 $
1,500 0.3914 $
2,000 0.3877 $
2,500 0.3804 $

Parameter

C(N)
4,7µ F
U(N)
50 V
Case code
D
ESR
1.4 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
2.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?