Cart

TAJC685K020RNJ

AVX TAJC685K020RNJ

image shown is a representation only

AVX

TC 6,8uF 20V 10% Case C
Supplier: AVX
Matchcode: TC6,8U20VC
Rutronik No.: KTA6562
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.1473 $
73.65 $

Prices

500 0.1473 $
1,000 0.14 $
2,000 0.1387 $
3,000 0.1375 $
5,000 0.1314 $

Parameter

C(N)
6,8µ F
U(N)
20 V
Case code
C
ESR
2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?