Cart

TAJC226M010RNJ

AVX TAJC226M010RNJ

image shown is a representation only

AVX

TC 22uF 10V 20% Case C
Supplier: AVX
Matchcode: TC22U10VC
Rutronik No.: KTA7924
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.1173 $
58.65 $

Prices

500 0.1173 $
1,000 0.1115 $
2,000 0.1105 $
3,000 0.1095 $
5,500 0.1046 $

Parameter

C(N)
22µ F
U(N)
10 V
Case code
C
ESR
1.8 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
2.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?