Cart

TAJB226K006SNJ

AVX TAJB226K006SNJ

image shown is a representation only

AVX

TC 22uF 6,3V 10% Case B
Supplier: AVX
Matchcode: TC22U6,3VB
Rutronik No.: KTA7755
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0667 $
533.60 $

Prices

8,000 0.0667 $
16,000 0.0656 $
32,000 0.0638 $

Parameter

C(N)
22µ F
U(N)
6.3 V
Case code
B
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?