Cart

TAJB225M035SNJ

AVX TAJB225M035SNJ

image shown is a representation only

AVX

TC 2,2uF 35V 20% Case B
Supplier: AVX
Matchcode: TC2,2U35VB
Rutronik No.: KTA8063
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
On request
0.1866 $
1,492.80 $

Prices

8,000 0.1866 $
16,000 0.1794 $
24,000 0.1693 $
32,000 0.1593 $

Parameter

C(N)
2,2µ F
U(N)
35 V
Case code
B
ESR
4.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?