Cart

TAJA225K016SNJ

AVX TAJA225K016SNJ

image shown is a representation only

AVX

TC 2,2uF 16V 10% Case A
Supplier: AVX
Matchcode: TC2,2U16VA
Rutronik No.: KTA6578
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
0.0502 $
401.60 $

Prices

8,000 0.0502 $
16,000 0.0493 $
32,000 0.048 $

Parameter

C(N)
2,2µ F
U(N)
16 V
Case code
A
ESR
5.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?