Cart

TAJA156M010RNJ

AVX TAJA156M010RNJ

image shown is a representation only

AVX

TC 15uF 10V 20% Case A
Supplier: AVX
Matchcode: TC15U20VA
Rutronik No.: KTA8048
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
Soon available
0.0783 $
156.60 $

Prices

2,000 0.0783 $
4,000 0.0753 $
6,000 0.0741 $
8,000 0.0711 $
16,000 0.0687 $

Parameter

C(N)
15µ F
U(N)
10 V
Case code
A
ESR
3.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
1.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?