Cart

TACL106M006XTA

AVX TACL106M006XTA

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case L MicroC.
Supplier: AVX
Matchcode: TC10U6,3VL
Rutronik No.: KTA7245
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.5523 $
276.15 $

Prices

500 0.5523 $
1,000 0.5247 $
1,500 0.5201 $
2,000 0.5155 $
3,000 0.4925 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
L
ESR
6 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
1608
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
1.6 mm
Width
0.85 mm
Height
0.85 mm
Range
MICROCHIP
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?