Cart

SR891C473KARTR1

AVX SR891C473KARTR1

image shown is a representation only

AVX

KV 47nF 100V 10% RM5,0 X7R
Supplier: AVX
Matchcode: KV47N5,0X7R100K NORM
Rutronik No.: KKK16279
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.116 $
696.00 $

Prices

6,000 0.116 $
12,000 0.1139 $
18,000 0.1118 $
30,000 0.1097 $

Parameter

C(N)
47n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AVISERT SW
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?