Cart

SR305A103KARTR2

AVX SR305A103KARTR2

image shown is a representation only

AVX

KV 10nF 50V 10% RM5,0 NP0
Supplier: AVX
Matchcode: KV10N5,0NP0050K NORM
Rutronik No.: KKS3054
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.7378 $
1,475.60 $

Prices

2,000 0.7378 $
4,000 0.7167 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Leadfree Defin.
6
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?