Cart

SR217A221JARAP2

AVX SR217A221JARAP2

image shown is a representation only

AVX

KV 220pF 5% 500V RM5,0 NPO
Supplier: AVX
Matchcode: KV220P5,0NP0500J NORM
Rutronik No.: KKK17967
Unit Pack: 3000
MOQ: 3000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1551 $
465.30 $

Prices

3,000 0.1551 $
15,000 0.1483 $

Parameter

C(N)
220p F
V(N)
500 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AVISERT CR
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
United States
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?