Cart

SR215E473MARTR1

AVX SR215E473MARTR1

image shown is a representation only

AVX

KV 47nF 50V 20% RM5,0 Z5U
Supplier: AVX
Matchcode: KV47N5,0Z5U050M NORM
Rutronik No.: KKK23075
Unit Pack: 3000
MOQ: 6000
Packaging: REEL
On request
0.2475 $
1,485.00 $

Prices

6,000 0.2475 $
12,000 0.243 $
18,000 0.2385 $
30,000 0.234 $

Parameter

C(N)
47n F
V(N)
50 V
Pitch
5 mm
Dielectric
Z5U
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
REEL
T(A) min
+10 °C
T(A) max
+85 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?