Cart

SR212A271JARTR1

AVX SR212A271JARTR1

image shown is a representation only

AVX

KV 270pF 200V 5% RM5,0 NP0
Supplier: AVX
Matchcode: KV270P5,0NP0200J NORM
Rutronik No.: KKK22479
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request Allocation
0.194 $
582.00 $

Prices

3,000 0.194 $
9,000 0.177 $
30,000 0.1692 $

Parameter

C(N)
270p F
V(N)
200 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?