Cart

SR211A102KARTR1

AVX SR211A102KARTR1

image shown is a representation only

AVX

KV 1,0nF 100V 10% RM5,0 NPO
Supplier: AVX
Matchcode: KV1,0N5,0NP0100K NORM
Rutronik No.: KKS4664
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
On request
0.438 $
1,314.00 $

Prices

3,000 0.438 $
6,000 0.4277 $
9,000 0.42 $
12,000 0.4123 $
15,000 0.4045 $

Parameter

C(N)
1n F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5.08 mm
Diameter/width
3.18 mm
Height
5.08 mm
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?