Cart

SR201C473KARTR2

AVX SR201C473KARTR2

image shown is a representation only

AVX

KV 47nF 100V 10% RM2,5 X7R
Supplier: AVX
Matchcode: KV47N2,5X7R100K NORM
Rutronik No.: KKS4478
Unit Pack: 3000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1115 $
334.50 $

Prices

3,000 0.1115 $
9,000 0.1017 $
30,000 0.0972 $

Parameter

C(N)
47n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?