Cart

SR151A220JAR

AVX SR151A220JAR

image shown is a representation only

AVX

KV 22pF 100V 5% RM2,5 NP0
Supplier: AVX
Matchcode: KV22P2,5NP0100J NORM
Rutronik No.: KKS3847
Unit Pack: 1000
MOQ: 2000
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.3211 $
642.20 $

Prices

2,000 0.3211 $
4,000 0.3153 $
6,000 0.3095 $
10,000 0.3037 $

Parameter

C(N)
22p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Design / type
STRAIGHT
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.54 mm
Diameter/width
3.81 mm
Height
3.81 mm
Electrodes
VS
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?