Cart

SR121A221KARAP2

AVX SR121A221KARAP2

image shown is a representation only

AVX

KV 220pF 100V 10% NP0 RM5,0
Supplier: AVX
Matchcode: KV220P5,0NP0100K NORM
Rutronik No.: KKK18151
Unit Pack: 3500
MOQ: 3500
Packaging: AMMOPACK
In Stock
0.099 $
346.50 $

Prices

3,500 0.099 $
7,000 0.0966 $
14,000 0.0949 $
21,000 0.0931 $
35,000 0.0914 $

Parameter

C(N)
220p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?