Cart

SR071A101KARTR1

AVX SR071A101KARTR1

image shown is a representation only

AVX

KV 100pF 100V 10% RM2,5 NP0
Supplier: AVX
Matchcode: KV100P2,5NP0100K NORM
Rutronik No.: KKS5186
Unit Pack: 3500
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0868 $
303.80 $

Prices

3,500 0.0868 $
10,500 0.0792 $
31,500 0.0757 $

Parameter

C(N)
100p F
V(N)
100 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
10%
Design / type
IN CRIMP
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.54 mm
Diameter/width
3.81 mm
Height
3.81 mm
Electrodes
VS
Tape type
PANASERT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?