Cart

SD1206S040S0R5

AVX SD1206S040S0R5

image shown is a representation only

AVX

SCHOTTKY 0,5A 40V 1206 (SOD123)
Supplier: AVX
Matchcode: SD1206S040S0R5
Rutronik No.: DSKYS5816
Unit Pack: 3000
MOQ: 3000
package: SOD123
Packaging: REEL
On request
0.0356 $
106.80 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
0.5 A
V(F)
0.45 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
15 A
Automotive
NO
Package
SOD123
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?