Cart

SCMT32C755MRBA0

AVX SCMT32C755MRBA0

image shown is a representation only

AVX

Module 7,5F 5,0V (15F 2,7V 2S)
Supplier: AVX
Matchcode: SUPM7,5F5,0V
Rutronik No.: KUK1020
Unit Pack: 1
MOQ: 150
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
5.42 $
813.00 $

Prices

150 5.42 $
300 5.34 $
450 5.30 $
600 5.22 $
750 5.17 $
Article with this quantity is not orderable.

Parameter

C(N)
7.5 F
V(N)
5 V
Style
MODULE
Pitch
18 mm
Mounting
THT
ESR(DC)
0.12 Ohm
T(A)max
65 °C
Height
32 mm
Length
25 mm
Width
12.5 mm
T(A)min
-40 °C
Balancing
NO
Tolerance
20 %
Automotive
NO
Number of cells
2S
Leadfree Defin.
10
Stored energy
0.026 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.013 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?