Cart

SCMS22C255MRBA0

AVX SCMS22C255MRBA0

image shown is a representation only

AVX

Module 2,5F 5,0V (5F 2,7V 2S)
Supplier: AVX
Matchcode: SUPM2,5F5,0V
Rutronik No.: KUK1018
Unit Pack: 200
MOQ: 600
Packaging: INDIVIDUAL
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
3.16 $
1,896.00 $

Prices

600 3.16 $
1,200 3.08 $
Article with this quantity is not orderable.

Parameter

C(N)
2.5 F
V(N)
5 V
Style
MODULE
Pitch
15.5 mm
Mounting
THT
ESR(DC)
0.15 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
22 mm
T(A)min
-40 °C
Balancing
NO
Tolerance
20 %
Automotive
NO
Number of cells
2S
Leadfree Defin.
10
Stored energy
0.0086 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.0043 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?