Cart

SCMR18C105MSBA0

AVX SCMR18C105MSBA0

image shown is a representation only

AVX

Module 1,0F 5,0V (3F 2,7V 2S)
Supplier: AVX
Matchcode: SUPM1,0F5,0V11,5
Rutronik No.: KUK1021
Unit Pack: 100
MOQ: 300
Packaging: INDIVIDUAL
On request
2.65 $
795.00 $

Prices

300 2.65 $
600 2.61 $
900 2.58 $

Parameter

C(N)
1 F
V(N)
5 V
Style
MODULE
Pitch
11.5 mm
Mounting
THT
ESR(DC)
0.3 Ohm
T(A)max
65 °C
Diameter
9 mm
Height
20 mm
T(A)min
-40 °C
Balancing
NO
Tolerance
20 %
Automotive
NO
Number of cells
2S
Leadfree Defin.
10
Stored energy
0.0034 Wh
Packaging
INDIVIDUAL
Stored E/cell
0.0017 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?