Cart

SCCS20B505SRB

AVX SCCS20B505SRB

image shown is a representation only

AVX

SCC 5,0F 2,7V -10+30% 10x20/5,5
Supplier: AVX
Matchcode: SUPS5,0F2,7V5,5
Rutronik No.: KUK1005
Unit Pack: 150
MOQ: 150
Packaging: BULK
In Stock
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.24 $
186.00 $

Prices

150 1.24 $
300 1.22 $
450 1.21 $
600 1.18 $
900 1.17 $

Parameter

C(N)
5 F
V(N)
2.7 V
Style
RADIAL
Pitch
5.5 mm
Mounting
THT
ESR(DC)
0.18 Ohm
T(A)max
65 °C
Diameter
10 mm
Height
20 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.005 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.005 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?