Cart

SCCR20B335SRB

AVX SCCR20B335SRB

image shown is a representation only

AVX

SCC 3,3F 2,7V -10+30% 8x20/3,5
Supplier: AVX
Matchcode: SUPS3,3F2,7V3,5
Rutronik No.: KUK1004
Unit Pack: 1600
MOQ: 1600
Packaging: BULK
On request
Obsolete Part
Supplier Last Time Buy: 09/06/2018
1.0742 $
1,718.72 $

Prices

1,600 1.0742 $
3,200 1.0577 $
4,800 1.0329 $
Article with this quantity is not orderable.

Parameter

C(N)
3.3 F
V(N)
2.7 V
Style
RADIAL
Pitch
3.5 mm
Mounting
THT
ESR(DC)
0.29 Ohm
T(A)max
65 °C
Diameter
8 mm
Height
20 mm
T(A)min
-40 °C
Tolerance
-10+30 %
Automotive
NO
Number of cells
1S
Stored energy
0.0033 Wh
Leadfree Defin.
10
Packaging
BULK
Stored E/cell
0.0033 Wh
ECCN
EAR99
Customs Tariff No.
85322900000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?