Cart

SAMPLEKIT AEC-Q200 AVX

KYOCERA

QUARZ SAMPLES AUTO AEC-Q200
Supplier: KYOCERA Corporation
Matchcode: SAMPLEKIT-QUARZ
Rutronik No.: QUARZ6878
Unit Pack: 1
MOQ: 1
Packaging: BOX
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
30.65 $
30.65 $

QUARZ SAMPLES AUTO AEC-Q200 Description

Parameter

Mounting
SMD
Design sizes
different
Range
kHz-MHz
Values/ Kit
18
Samples/ Value
5
Dimension Kit
20x10x4 cm
Contents
PIEZO3935
Contents
QUARZ6864
Contents
PIEZO2538
Contents
QUARZ6863
Contents
PIEZO4406
Contents
QUARZ6865
Contents
PIEZO2853
Contents
QUARZ6866
Contents
PIEZO4408
Contents
QUARZ5623
Contents
PIEZO3953
Contents
QUARZ6867
Contents
QUARZ6877
Contents
QUARZ6871
Contents
QUARZ6862
Contents
QUARZ6868
Contents
QUARZ5814
Contents
QUARZ6869
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
BOX
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?