Cart

SA305C334KARC

AVX SA305C334KARC

image shown is a representation only

AVX

KV 330nF 50V 10% AX X7R
Supplier: AVX
Matchcode: KV330NX7R050K NORM
Rutronik No.: KKS4172
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.20766 $
415.32 $

Prices

2,000 0.20766 $
4,000 0.19855 $

Parameter

C(N)
330n F
V(N)
50 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?