Cart

SA115C104KARC

AVX SA115C104KARC

image shown is a representation only

AVX

KV 100nF 50V 10% AX X7R
Supplier: AVX
Matchcode: KV100NX7R050K NORM
Rutronik No.: KKS4170
Unit Pack: 4000
MOQ: 8000
Packaging: AMMOPACK
On request
0.0692 $
553.60 $

Prices

8,000 0.0692 $
16,000 0.0679 $
24,000 0.0667 $
40,000 0.0654 $

Parameter

C(N)
100n F
V(N)
50 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?