Cart

SA105C103KAR

AVX SA105C103KAR

image shown is a representation only

AVX

KV 10nF 50V 10% X7R AX
Supplier: AVX
Matchcode: KV10NX7R050K NORM
Rutronik No.: KKS1173
Unit Pack: 7500
MOQ: 7500
Packaging: REEL
In Stock
0.0843 $
632.25 $

Prices

7,500 0.0843 $
15,000 0.0826 $
22,500 0.0815 $
30,000 0.0803 $
45,000 0.0787 $

Parameter

C(N)
10n F
V(N)
50 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape width
65 mm
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
El Salvador
ABC-Code
C
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?