Cart

SA101C102KARC

AVX SA101C102KARC

image shown is a representation only

AVX

KV 1,0nF 100V 10% AX X7R
Supplier: AVX
Matchcode: KV1,0NX7R100K NORM
Rutronik No.: KKS4161
Unit Pack: 4000
MOQ: 8000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0728 $
582.40 $

Prices

8,000 0.0728 $
24,000 0.0665 $
80,000 0.0635 $

Parameter

C(N)
1n F
V(N)
100 V
Dielectric
X7R
Style
AXIAL
Tolerance
10%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
AMMOPACK
Tape width
65 mm
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?