Cart

PBRV4.00MR50Y000

AVX PBRV4.00MR50Y000

image shown is a representation only

AVX

PBRV OBSOLETE LTB: 31.Jan.2019
Supplier: AVX
Matchcode: RESC4,00M3
Rutronik No.: PIEZO2538
Unit Pack: 3000
MOQ: 9000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/31/2019
0.1906 $
1,715.40 $

Prices

9,000 0.1906 $
12,000 0.1871 $
15,000 0.1837 $

Parameter

Frequency
4 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
125 °C
Height
1.2 mm
Width
2 mm
Thick
4.5 mm
Tolerance neg
0.5 %
Toler. pos %
0.5 %
Washable
YES
Level
TTL
Technics
CERAMIC
Loadcapacitance
15 pF
Automotive
AEC-Q(200)
Leadfree Defin.
RoHS-conform
Packaging
REEL
Series
PBRV
ECCN
EAR99
Customs Tariff No.
85416000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?