PBRC4.19HR50X000

image shown is a representation only
Supplier: KYOCERA Corporation
Matchcode: RESC4,19M3
Rutronik No.: PIEZO2749
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
Parameter
- Frequency
- 4.19 MHz
- Pins/Pads
- 3
- Mounting
- SMD
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Height
- 2 mm
- Width
- 7.4 mm
- Thick
- 3.4 mm
- Tolerance neg
- 0.5 %
- Toler. pos %
- 0.5 %
- Washable
- YES
- Level
- TTL
- Technics
- CERAMIC
- Loadcapacitance
- 30 pF
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- Series
- PBRC
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 21 weeks