Cart

PBRC10.00HR70X000

KYOCERA PBRC10.00HR70X000

image shown is a representation only

KYOCERA

PBRC OBSOLETE LTB: 31July2019
Supplier: KYOCERA Corporation
Matchcode: RESC10,0M3
Rutronik No.: PIEZO3977
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 07/31/2019
On request
On request
Article with this quantity is not orderable.

Parameter

Frequency
10 MHz
Pins/Pads
3
Mounting
SMD
T(A)min
-40 °C
T(A)max
85 °C
Height
2 mm
Width
7.4 mm
Thick
3.4 mm
Tolerance neg
0.7 %
Toler. pos %
0.7 %
Washable
YES
Level
TTL
Technics
CERAMIC
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
Series
PBRC
ECCN
EAR99
Customs Tariff No.
85416000000
Country
Japan
ABC-Code
B
Supplier Lead time
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?