Cart

NOSD227M006R0060

AVX NOSD227M006R0060

image shown is a representation only

AVX

NB 220uF 6,3V 20% Case D NIOB
Supplier: AVX
Matchcode: NB220U6,3VDLOWR
Rutronik No.: KTA8089
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.6788 $
339.40 $

Prices

500 0.6788 $
1,000 0.611 $
1,500 0.6053 $
2,500 0.5996 $
3,000 0.5883 $

Parameter

C(N)
220µ F
U(N)
6.3 V
Case code
D
ESR
0.06 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
26.4 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
NIOB
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?